0719090 | |
---|---|
DigiKey Part Number | 277-3771-ND |
Manufacturer | |
Manufacturer Product Number | 0719090 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through White 12-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0719090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 7mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥26.90300 | ¥269.03 |
50 | ¥24.54800 | ¥1,227.40 |
100 | ¥23.53910 | ¥2,353.91 |
250 | ¥21.52140 | ¥5,380.35 |
500 | ¥20.17634 | ¥10,088.17 |
1,000 | ¥18.68173 | ¥18,681.73 |