3002131 | |
---|---|
DigiKey Part Number | 277-3851-ND |
Manufacturer | |
Manufacturer Product Number | 3002131 |
Description | TERM BLK PLUG 3POS 5.08MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Gray Plug Connection 5.1mm |
Datasheet | Datasheet |
EDA/CAD Models | 3002131 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Plug Receptacles, Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 250 V | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | Indicators | |
Housing Color | Gray | |
Length | 2.362" (60.00mm) | |
Height (Max) | 2.244" (57.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 8mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.55000 | ¥140.55 |
10 | ¥136.69300 | ¥1,366.93 |
50 | ¥127.75280 | ¥6,387.64 |
100 | ¥117.53320 | ¥11,753.32 |
250 | ¥108.58976 | ¥27,147.44 |
500 | ¥103.48016 | ¥51,740.08 |