3002076 | |
---|---|
DigiKey Part Number | 277-3811-ND |
Manufacturer | |
Manufacturer Product Number | 3002076 |
Description | TERM BLK PLUG 2POS 5.08MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Plug Connection 5.1mm |
Datasheet | Datasheet |
EDA/CAD Models | 3002076 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Plug Receptacles, Screw | |
Current - IEC | 12 A | |
Voltage - IEC | 250 V | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | Indicators | |
Housing Color | Gray | |
Length | 1.880" (47.75mm) | |
Height (Max) | 2.146" (54.50mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 8mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
10 | ¥46.17200 | ¥461.72 |
50 | ¥43.15080 | ¥2,157.54 |
100 | ¥39.69850 | ¥3,969.85 |
250 | ¥36.67812 | ¥9,169.53 |
500 | ¥34.95226 | ¥17,476.13 |
1,000 | ¥32.96237 | ¥32,962.37 |