TS3575SL | |
---|---|
DigiKey Part Number | ADR3575-S1300-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL |
Description | DIN RAIL 35MMX7.5MM SLOTTED 13" |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 13.000" (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 13.000" (330.20mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
5 | ¥13.65200 | ¥68.26 |
10 | ¥12.28400 | ¥122.84 |
25 | ¥10.91880 | ¥272.97 |
50 | ¥9.82740 | ¥491.37 |
100 | ¥9.55450 | ¥955.45 |
250 | ¥9.28128 | ¥2,320.32 |
500 | ¥9.00822 | ¥4,504.11 |
1,000 | ¥8.18931 | ¥8,189.31 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/784/ADR3575-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/784/ADR3575-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/784/ADR3575-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/784/ADR3575-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/784/ADR3575-S7874_tmb%2864x64%29.jpg)