TS3575SL | |
---|---|
DigiKey Part Number | ADR3575-S2200-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL |
Description | DIN RAIL 35MMX7.5MM SLOTTED 22" |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 22.000" (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 22.000" (558.80mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.45000 | ¥18.45 |
5 | ¥17.54600 | ¥87.73 |
10 | ¥17.09600 | ¥170.96 |
25 | ¥16.63160 | ¥415.79 |
50 | ¥16.16940 | ¥808.47 |
100 | ¥15.24520 | ¥1,524.52 |
250 | ¥14.32080 | ¥3,580.20 |
500 | ¥13.85902 | ¥6,929.51 |
1,000 | ¥13.39698 | ¥13,396.98 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/784/ADR3575-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/784/ADR3575-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/784/ADR3575-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/784/ADR3575-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/784/ADR3575-S7874_tmb%2864x64%29.jpg)