TS3575SL | |
---|---|
DigiKey Part Number | ADR3575-S1400-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL |
Description | DIN RAIL 35MMX7.5MM SLOTTED 14" |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 14.000" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 14.000" (355.60mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.60000 | ¥17.60 |
5 | ¥14.70800 | ¥73.54 |
10 | ¥13.22800 | ¥132.28 |
25 | ¥11.75880 | ¥293.97 |
50 | ¥10.58400 | ¥529.20 |
100 | ¥10.28900 | ¥1,028.90 |
250 | ¥9.99540 | ¥2,498.85 |
500 | ¥9.70124 | ¥4,850.62 |
1,000 | ¥8.81942 | ¥8,819.42 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/784/ADR3575-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/784/ADR3575-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/784/ADR3575-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/784/ADR3575-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/784/ADR3575-S7874_tmb%2864x64%29.jpg)