TS3575SL | |
---|---|
DigiKey Part Number | ADR3575-S1100-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL |
Description | DIN RAIL 35MMX7.5MM SLOTTED 11" |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 11.000" (279.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 11.000" (279.40mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
5 | ¥11.54400 | ¥57.72 |
10 | ¥10.39700 | ¥103.97 |
25 | ¥9.23920 | ¥230.98 |
50 | ¥8.31580 | ¥415.79 |
100 | ¥8.08470 | ¥808.47 |
250 | ¥7.85344 | ¥1,963.36 |
500 | ¥7.62236 | ¥3,811.18 |
1,000 | ¥6.92951 | ¥6,929.51 |