3042845 | |
---|---|
DigiKey Part Number | 277-9574-ND |
Manufacturer | |
Manufacturer Product Number | 3042845 |
Description | TERM BLK PLUG 4POS 6.2MM GRAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Gray Plug Connection 6.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800 V | |
Current - UL | 30 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 10-28 AWG | |
Wire Gauge or Range - mm² | 0.08-6mm² | |
Features | - | |
Housing Color | Gray | |
Length | 3.925" (99.70mm) | |
Height (Max) | 1.732" (44.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.36000 | ¥32.36 |
10 | ¥31.44700 | ¥314.47 |
50 | ¥29.39280 | ¥1,469.64 |
100 | ¥27.04160 | ¥2,704.16 |
250 | ¥24.98396 | ¥6,245.99 |
500 | ¥23.80826 | ¥11,904.13 |
1,000 | ¥22.45279 | ¥22,452.79 |