3032224 | |
---|---|
DigiKey Part Number | 277-3253-ND |
Manufacturer | |
Manufacturer Product Number | 3032224 |
Description | JUMPER TERM BLK 50POS FLAT PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 50 | |
Pitch | 0.244" (6.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.26000 | ¥245.26 |
10 | ¥229.22700 | ¥2,292.27 |
50 | ¥210.88960 | ¥10,544.48 |
100 | ¥194.84280 | ¥19,484.28 |
250 | ¥185.67440 | ¥46,418.60 |