1SNK505911R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK505911R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK505911R0000 |
Description | AUT SNK ACCESSORIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For SNK, ZS Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | SNK, ZS Series | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥10.66100 | ¥106.61 |
25 | ¥9.94320 | ¥248.58 |
50 | ¥9.02320 | ¥451.16 |
100 | ¥8.98320 | ¥898.32 |
250 | ¥7.58580 | ¥1,896.45 |
500 | ¥7.18658 | ¥3,593.29 |
1,000 | ¥6.38815 | ¥6,388.15 |
5,000 | ¥5.19037 | ¥25,951.85 |