1SNK706020R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK706020R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK706020R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK706020R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12.5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥10.63200 | ¥106.32 |
25 | ¥9.85520 | ¥246.38 |
50 | ¥8.86160 | ¥443.08 |
100 | ¥8.64490 | ¥864.49 |
250 | ¥7.56452 | ¥1,891.13 |
500 | ¥6.91610 | ¥3,458.05 |
1,000 | ¥6.26769 | ¥6,267.69 |
5,000 | ¥5.51127 | ¥27,556.35 |