952-025-030R121 | |
---|---|
DigiKey Part Number | 952-25SCE-ND |
Manufacturer | |
Manufacturer Product Number | 952-025-030R121 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 952-025-030R121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.12000 | ¥82.12 |
10 | ¥73.93500 | ¥739.35 |
25 | ¥69.65200 | ¥1,741.30 |
50 | ¥67.86520 | ¥3,393.26 |
100 | ¥66.08000 | ¥6,608.00 |
250 | ¥58.93588 | ¥14,733.97 |
500 | ¥55.36400 | ¥27,682.00 |
1,000 | ¥48.93462 | ¥48,934.62 |