8917 009100 | |
---|---|
DigiKey Part Number | BEL1725-100-ND |
Manufacturer | |
Manufacturer Product Number | 8917 009100 |
Description | HOOK-UP STRND 16AWG WHITE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.123" (3.12mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,326.04000 | ¥2,326.04 |
3 | ¥2,151.86333 | ¥6,455.59 |
5 | ¥2,077.24200 | ¥10,386.21 |
7 | ¥2,027.48714 | ¥14,192.41 |
10 | ¥1,977.73000 | ¥19,777.30 |
25 | ¥1,853.34880 | ¥46,333.72 |