83010 002100 | |
---|---|
DigiKey Part Number | BEL1069-100-ND |
Manufacturer | |
Manufacturer Product Number | 83010 002100 |
Description | HOOK-UP STRND 16AWG RED 100' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.077" (1.96mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1371 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,636.53000 | ¥2,636.53 |
3 | ¥2,439.10000 | ¥7,317.30 |
5 | ¥2,354.51600 | ¥11,772.58 |
7 | ¥2,298.11857 | ¥16,086.83 |
10 | ¥2,241.72200 | ¥22,417.22 |
25 | ¥2,100.73400 | ¥52,518.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/287/458/83005-010100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/330/83004-001100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/276/483/83004-003100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/319/725/83010-004100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/272/629/83006-005100_tmb.jpg)