8020 0001000 | |
---|---|
DigiKey Part Number | BEL1240-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8020 0001000 |
Description | WIRE BUS BAR 20AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Bus Bar Wire Solid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.49510 | ¥5,495.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/311/959/8023-000100_tmb.jpg)