8020 000100 | |
---|---|
DigiKey Part Number | BEL1028-100-ND |
Manufacturer | |
Manufacturer Product Number | 8020 000100 |
Description | WIRE BUS BAR 20AWG NONE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Bus Bar Wire Solid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥941.81000 | ¥941.81 |
3 | ¥871.30667 | ¥2,613.92 |
5 | ¥841.09000 | ¥4,205.45 |
7 | ¥820.93714 | ¥5,746.56 |
10 | ¥800.79600 | ¥8,007.96 |
25 | ¥750.43320 | ¥18,760.83 |
50 | ¥710.14100 | ¥35,507.05 |
100 | ¥679.92140 | ¥67,992.14 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/311/959/8023-000100_tmb.jpg)