LTC6900IS5#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC6900IS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6900IS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6900IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6900IS5#TRMPBF |
Description | IC OSC SILICON PROG TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 1kHz ~ 20MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6900IS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 1kHz ~ 20MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 920 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.45000 | ¥56.45 |
10 | ¥50.67600 | ¥506.76 |
25 | ¥47.91280 | ¥1,197.82 |
100 | ¥41.52330 | ¥4,152.33 |
250 | ¥39.39360 | ¥9,848.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥35.34772 | ¥17,673.86 |
1,000 | ¥29.81139 | ¥29,811.39 |
2,500 | ¥28.32082 | ¥70,802.05 |