LTC6900IS5#TRPBF | |
---|---|
DigiKey Part Number | LTC6900IS5#TRPBFTR-ND - Tape & Reel (TR) LTC6900IS5#TRPBFCT-ND - Cut Tape (CT) LTC6900IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6900IS5#TRPBF |
Description | IC OSC SILICON PROG TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 1kHz ~ 20MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6900IS5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 1kHz ~ 20MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 920 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.51000 | ¥54.51 |
10 | ¥48.93900 | ¥489.39 |
25 | ¥46.27040 | ¥1,156.76 |
100 | ¥40.10000 | ¥4,010.00 |
250 | ¥38.04324 | ¥9,510.81 |
500 | ¥34.13604 | ¥17,068.02 |
1,000 | ¥28.78949 | ¥28,789.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.32082 | ¥70,802.05 |