LT3085EDCB#TRPBF | |
---|---|
DigiKey Part Number | LT3085EDCB#TRPBFTR-ND - Tape & Reel (TR) LT3085EDCB#TRPBFCT-ND - Cut Tape (CT) LT3085EDCB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3085EDCB#TRPBF |
Description | IC REG LINEAR POS ADJ 500MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3085EDCB#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10.1 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 90dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥42.91400 | ¥429.14 |
25 | ¥40.57120 | ¥1,014.28 |
100 | ¥35.16100 | ¥3,516.10 |
250 | ¥33.35740 | ¥8,339.35 |
500 | ¥29.93160 | ¥14,965.80 |
1,000 | ¥25.24351 | ¥25,243.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.98132 | ¥59,953.30 |