LTC3407AEDD#TRPBF | |
---|---|
DigiKey Part Number | LTC3407AEDD#TRPBFTR-ND - Tape & Reel (TR) LTC3407AEDD#TRPBFCT-ND - Cut Tape (CT) LTC3407AEDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3407AEDD#TRPBF |
Description | IC REG BUCK ADJ 600MA DL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 600mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3407AEDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.18000 | ¥64.18 |
10 | ¥57.96700 | ¥579.67 |
25 | ¥55.26560 | ¥1,381.64 |
100 | ¥47.98810 | ¥4,798.81 |
250 | ¥45.83104 | ¥11,457.76 |
500 | ¥41.78738 | ¥20,893.69 |
1,000 | ¥36.39539 | ¥36,395.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥33.36578 | ¥83,414.45 |