DC701A | |
---|---|
DigiKey Part Number | DC701A-ND |
Manufacturer | |
Manufacturer Product Number | DC701A |
Description | BOARD EVAL FOR LTC3407EDD |
Customer Reference | |
Detailed Description | LTC3407 - DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | - | |
Current - Output | 600mA, 600mA | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.5MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC3407 | |
Note | - | |
Base Product Number |