LTC3407AEMSE-2#TRPBF | |
---|---|
DigiKey Part Number | 161-LTC3407AEMSE-2#TRPBFTR-ND - Tape & Reel (TR) 161-LTC3407AEMSE-2#TRPBFCT-ND - Cut Tape (CT) 161-LTC3407AEMSE-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3407AEMSE-2#TRPBF |
Description | IC REG BUCK ADJ 800MA DL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 800mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3407AEMSE-2#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.34000 | ¥72.34 |
10 | ¥65.34600 | ¥653.46 |
25 | ¥62.30760 | ¥1,557.69 |
100 | ¥54.10100 | ¥5,410.10 |
250 | ¥51.66944 | ¥12,917.36 |
500 | ¥47.11060 | ¥23,555.30 |
1,000 | ¥41.03174 | ¥41,031.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥39.51205 | ¥98,780.12 |