M0171-SS | |
---|---|
DigiKey Part Number | 1772-1068-ND |
Manufacturer | |
Manufacturer Product Number | M0171-SS |
Description | PANEL SCREW KNOB SLOTTED M3X0.5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | M0171-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.256" (6.50mm) | |
Head Height | 0.256" (6.50mm) | |
Length - Below Head | 0.433" (11.00mm) | |
Length - Overall | 0.689" (17.50mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.22000 | ¥12.22 |
10 | ¥10.66500 | ¥106.65 |
25 | ¥10.21000 | ¥255.25 |
50 | ¥9.98320 | ¥499.16 |
100 | ¥9.52950 | ¥952.95 |
250 | ¥8.62204 | ¥2,155.51 |
500 | ¥7.94150 | ¥3,970.75 |
1,000 | ¥6.80690 | ¥6,806.90 |
2,500 | ¥6.35313 | ¥15,882.83 |