83003 006100 | |
---|---|
DigiKey Part Number | BEL1578-100-ND |
Manufacturer | |
Manufacturer Product Number | 83003 006100 |
Description | HOOK-UP STRND 24AWG BLUE 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,323.24000 | ¥1,323.24 |
3 | ¥1,224.15333 | ¥3,672.46 |
5 | ¥1,181.70000 | ¥5,908.50 |
7 | ¥1,153.39857 | ¥8,073.79 |
10 | ¥1,125.09100 | ¥11,250.91 |
25 | ¥1,054.33120 | ¥26,358.28 |
50 | ¥997.72480 | ¥49,886.24 |