Blue Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,508 In Stock | 500 : ¥2.19882 Spool | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.075" (1.90mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Blue | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
180,000 In Stock | 1,000 : ¥2.63026 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Blue | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
1,300 In Stock | 100 : ¥13.89500 Spool | - | Spool | Active | Hook-Up | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.058" (1.47mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Blue | - | - | - | MIL-W-16878/1 Type B | ||
1,200 In Stock 500 Factory | 100 : ¥14.39610 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Blue | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
15,000 In Stock | 100 : ¥24.21100 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.077" (1.96mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Blue | UL Style 1371 | High Temperature | - | MIL-W-16878/4 | ||
5,221 In Stock | 1 : ¥27.85000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 18 AWG | 32/0.0083" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.122" (3.10mm) | - | Enter Number of Feet in Order Quantity | 600V | - | Blue | UL Style 1015 | Oil Resistant | - | - | ||
110 In Stock | 1 : ¥264.27000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Blue | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
208 In Stock | 1 : ¥299.65000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Blue | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
115 In Stock | 1 : ¥425.61000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Blue | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
96 In Stock | 1 : ¥521.18000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Blue | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
71 In Stock | 1 : ¥604.39000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.092" (2.34mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Blue | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
51 In Stock | 1 : ¥620.81000 Spool | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.055" (1.40mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Blue | UL Style 11028 | - | - | - | |||
64 In Stock | 1 : ¥775.97000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.039" (0.99mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Blue | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
59 In Stock | 1 : ¥789.17000 Spool | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.067" (1.70mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Blue | UL Style 11028 | - | - | - | |||
149 In Stock | 1 : ¥834.71000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Blue | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
39 In Stock | 1 : ¥895.15000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Blue | UL Style 1015/1230 | - | - | - | ||
46 In Stock | 1 : ¥968.54000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.027" (0.69mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | Blue | - | - | - | MIL-W-16878/6 Type ET | ||
124 In Stock 800 Factory | 1 : ¥1,107.45000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Blue | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
71 In Stock | 1 : ¥1,347.59000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Blue | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
38 In Stock 5 Factory | 1 : ¥1,483.03000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 19/38 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.031" (0.79mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | Blue | - | - | - | MIL-W-16878/6 Type ET | ||
30 In Stock | 1 : ¥1,644.37000 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.034" (0.86mm) | 0.009" (0.23mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Blue | UL Style 11028 | - | - | - | |||
46 In Stock | 1 : ¥1,921.08000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.058" (1.47mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Blue | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
50 In Stock | 1 : ¥2,061.09000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Blue | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
26 In Stock 149 Factory | 1 : ¥2,422.79000 Spool | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.049" (1.24mm) | 0.009" (0.23mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Blue | UL Style 11028 | - | - | - | |||
29 In Stock | 1 : ¥2,500.41000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.069" (1.75mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Blue | UL Style 1213 | - | - | MIL-W-16878/4 Type E |