83003 003100 | |
---|---|
DigiKey Part Number | BEL1575-100-ND |
Manufacturer | |
Manufacturer Product Number | 83003 003100 |
Description | HOOK-UP STRND 24AWG ORANGE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥12.38340 | ¥1,238.34 |
200 | ¥11.95855 | ¥2,391.71 |
300 | ¥11.46307 | ¥3,438.92 |
500 | ¥11.10938 | ¥5,554.69 |
1,000 | ¥10.54336 | ¥10,543.36 |
2,500 | ¥9.90648 | ¥24,766.20 |