83007 009100 | |
---|---|
DigiKey Part Number | BEL1063-100-ND |
Manufacturer | |
Manufacturer Product Number | 83007 009100 |
Description | HOOK-UP STRND 20AWG WHITE 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,842.28000 | ¥1,842.28 |
3 | ¥1,704.39667 | ¥5,113.19 |
5 | ¥1,645.28000 | ¥8,226.40 |
7 | ¥1,605.87000 | ¥11,241.09 |
10 | ¥1,566.45900 | ¥15,664.59 |
25 | ¥1,467.94000 | ¥36,698.50 |
50 | ¥1,389.12280 | ¥69,456.14 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/287/458/83005-010100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/330/83004-001100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/282/203/83006-002100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/276/483/83004-003100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/319/725/83010-004100_tmb.jpg)