83004 002100 | |
---|---|
DigiKey Part Number | BEL1047-100-ND |
Manufacturer | |
Manufacturer Product Number | 83004 002100 |
Description | HOOK-UP STRND 24AWG RED 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,107.40000 | ¥1,107.40 |
3 | ¥1,024.50667 | ¥3,073.52 |
5 | ¥988.96600 | ¥4,944.83 |
7 | ¥965.27000 | ¥6,756.89 |
10 | ¥941.59000 | ¥9,415.90 |
25 | ¥882.36840 | ¥22,059.21 |
50 | ¥834.99300 | ¥41,749.65 |
100 | ¥799.46100 | ¥79,946.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/287/458/83005-010100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/330/83004-001100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/276/483/83004-003100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/319/725/83010-004100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/501/596/8530-005100_tmb.jpg)