83006 010100

DigiKey Part Number
BEL1059-100-ND
Manufacturer
Manufacturer Product Number
83006 010100
Description
HOOK-UP STRND 22AWG BLACK 100'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-70°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/4
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,538.24000¥1,538.24
3¥1,423.09333¥4,269.28
5¥1,373.72400¥6,868.62
7¥1,340.82429¥9,385.77
10¥1,307.92200¥13,079.22
25¥1,225.66120¥30,641.53
50¥1,159.85400¥57,992.70
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG WHITE 100'
In-Stock: 29
Unit Price: ¥1,538.24000
HOOK-UP STRND 22AWG GRAY 100'
In-Stock: 14
Unit Price: ¥1,538.24000
HOOK-UP STRND 22AWG VIOLET 100'
In-Stock: 15
Unit Price: ¥1,538.24000
HOOK-UP STRND 22AWG BLUE
In-Stock: 900
Unit Price: ¥14.39540
HOOK-UP STRND 22AWG GREEN 100'
In-Stock: 11
Unit Price: ¥1,538.24000