83006 005100 | |
---|---|
DigiKey Part Number | BEL1205-100-ND |
Manufacturer | |
Manufacturer Product Number | 83006 005100 |
Description | HOOK-UP STRND 22AWG GREEN 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,538.24000 | ¥1,538.24 |
3 | ¥1,423.09333 | ¥4,269.28 |
5 | ¥1,373.72400 | ¥6,868.62 |
7 | ¥1,340.82429 | ¥9,385.77 |
10 | ¥1,307.92200 | ¥13,079.22 |
25 | ¥1,225.66120 | ¥30,641.53 |
50 | ¥1,159.85400 | ¥57,992.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/287/458/83005-010100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/299/391/83002-009100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/297/035/83010-008100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/253/813/83006-007100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/295/417/8504-006100_tmb.jpg)