HSTTT08-48-Q | |
---|---|
DigiKey Part Number | 298-19809-ND |
Manufacturer | |
Manufacturer Product Number | HSTTT08-48-Q |
Description | HEATSHRINK 0.076" X 4' WHT/TRANS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.076" (1.93mm) 2 to 1 White, Translucent 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.076" (1.93mm) | |
Inner Diameter - Recovered | 0.049" (1.24mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Corrosion Resistant, Flame Retardant, Heat Resistant, UV Resistant | |
Color | ||
Operating Temperature | -67°C ~ 250°C | |
Shrink Temperature | 340°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 48 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.29000 | ¥95.29 |
10 | ¥92.72700 | ¥927.27 |
25 | ¥90.14960 | ¥2,253.74 |
50 | ¥87.57560 | ¥4,378.78 |
100 | ¥84.99980 | ¥8,499.98 |