Polytetrafluoroethylene (PTFE) Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
232 In Stock | 1 : ¥866.61000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.750" (19.05mm) | 0.524" (13.31mm) | 0.025" (0.64mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | 48 Months | |||
581 In Stock | 1 : ¥107.71000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.302" (7.67mm) | 0.173" (4.39mm) | 0.015" (0.38mm) | Polytetrafluoroethylene (PTFE) | Chemical Resistant, Flame Retardant | Clear | -65°C ~ 260°C | 350°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
870 In Stock | 1 : ¥192.81000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.191" (4.85mm) | 0.112" (2.84mm) | 0.016" (0.41mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | 48 Months | |||
77 In Stock | 1 : ¥152.51000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.050" (1.27mm) | 0.027" (0.68mm) | 0.012" (0.30mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | 48 Months | |||
74 In Stock | 1 : ¥156.51000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.120" (3.05mm) | 0.072" (1.83mm) | 0.016" (0.41mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | 48 Months | |||
70 In Stock | 1 : ¥276.03000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.205" (5.21mm) | 0.124" (3.15mm) | 0.020" (0.51mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | 48 Months | |||
64 In Stock | 1 : ¥100.31000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.240" (6.10mm) | 0.140" (3.56mm) | 0.015" (0.38mm) | Polytetrafluoroethylene (PTFE) | Chemical Resistant, Flame Retardant | Clear | -65°C ~ 260°C | 350°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
81 In Stock | 1 : ¥124.71000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.055" (1.40mm) | 0.032" (0.82mm) | 0.012" (0.30mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | 48 Months | |||
7 In Stock | 1 : ¥135.42000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.370" (9.40mm) | 0.214" (5.44mm) | 0.015" (0.38mm) | Polytetrafluoroethylene (PTFE) | Chemical Resistant, Flame Retardant | Clear | -65°C ~ 260°C | 350°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
58 In Stock | 1 : ¥144.27000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.076" (1.93mm) | 0.049" (1.24mm) | 0.016" (0.41mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | 48 Months | |||
37 In Stock | 1 : ¥170.02000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.170" (4.32mm) | 0.101" (2.57mm) | 0.016" (0.41mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | 48 Months | |||
35 In Stock | 1 : ¥181.08000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.140" (3.56mm) | 0.080" (2.03mm) | 0.016" (0.41mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | 48 Months | |||
62 In Stock | 1 : ¥351.44000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.215" (5.46mm) | 0.130" (3.30mm) | 0.020" (0.51mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | 48 Months | |||
13 In Stock | 1 : ¥382.21000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.370" (9.40mm) | 0.224" (5.70mm) | 0.020" (0.51mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | 48 Months | |||
27 In Stock | 1 : ¥405.59000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.320" (8.13mm) | 0.198" (5.03mm) | 0.020" (0.51mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | 48 Months | |||
20 In Stock | 1 : ¥465.02000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.409" (10.39mm) | 0.260" (6.60mm) | 0.020" (0.51mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | 48 Months | |||
80 In Stock | 1 : ¥384.94000 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.5 to 1 | 2.00' (609.60mm) | 0.370" (9.40mm) | 0.224" (5.70mm) | 0.015" (0.38mm) | Polytetrafluoroethylene (PTFE) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 260°C | 327°C | - | 48 Months | |||
25 In Stock | 1 : ¥1,899.26000 Bulk | Bulk | Obsolete | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 1.500" (38.10mm) | 1.036" (26.31mm) | 0.035" (0.89mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | 48 Months | |||
0 In Stock Check Lead Time | 1 : ¥62.06000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.093" (2.36mm) | 0.060" (1.52mm) | 0.012" (0.30mm) | Polytetrafluoroethylene (PTFE) | Chemical Resistant, Flame Retardant | Clear | -65°C ~ 260°C | 350°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
0 In Stock Check Lead Time | 1 : ¥714.36000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.560" (14.22mm) | 0.399" (10.13mm) | 0.025" (0.64mm) | Polytetrafluoroethylene (PTFE) | Flame Retardant, Solvent Resistant | Clear | -75°C ~ 260°C | 343° | - | 48 Months | |||
0 In Stock Check Lead Time | 1 : ¥95.30000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.076" (1.93mm) | 0.049" (1.24mm) | 0.012" (0.30mm) | Polytetrafluoroethylene (PTFE) | Abrasion Resistant, Chemical Resistant, Corrosion Resistant, Flame Retardant, Heat Resistant, UV Resistant | White, Translucent | -67°C ~ 250°C | 340°C | - | 48 Months | |||
0 In Stock Check Lead Time | 1 : ¥115.36000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.038" (0.97mm) | 0.018" (0.45mm) | 0.009" (0.23mm) | Polytetrafluoroethylene (PTFE) | Abrasion Resistant, Chemical Resistant, Corrosion Resistant, Flame Retardant, Heat Resistant, UV Resistant | White, Translucent | -67°C ~ 250°C | 340°C | - | 48 Months | |||
0 In Stock Check Lead Time | 1 : ¥123.10000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.150" (3.81mm) | 0.089" (2.26mm) | 0.012" (0.30mm) | Polytetrafluoroethylene (PTFE) | Abrasion Resistant, Chemical Resistant, Corrosion Resistant, Flame Retardant, Heat Resistant, UV Resistant | White, Translucent | -67°C ~ 250°C | 340°C | - | 48 Months | |||
0 In Stock Check Lead Time | 1 : ¥150.47000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.430" (10.92mm) | 0.272" (6.91mm) | 0.015" (0.38mm) | Polytetrafluoroethylene (PTFE) | Chemical Resistant, Flame Retardant | Clear | -65°C ~ 260°C | 350°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
0 In Stock Check Lead Time | 1 : ¥111.71000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.120" (3.05mm) | 0.072" (1.83mm) | 0.012" (0.30mm) | Polytetrafluoroethylene (PTFE) | Abrasion Resistant, Chemical Resistant, Corrosion Resistant, Flame Retardant, Heat Resistant, UV Resistant | White, Translucent | -67°C ~ 250°C | 340°C | - | 48 Months |