Q-PTFE-8AWG-02-QB48IN-5 | |
---|---|
DigiKey Part Number | Q1137-ND |
Manufacturer | |
Manufacturer Product Number | Q-PTFE-8AWG-02-QB48IN-5 |
Description | HEATSHRINK 8AWG 48" 1=1PC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.240" (6.10mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.240" (6.10mm) | |
Inner Diameter - Recovered | 0.140" (3.56mm) | |
Recovered Wall Thickness | 0.015" (0.38mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -65°C ~ 260°C | |
Shrink Temperature | 350°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.01000 | ¥102.01 |
2 | ¥93.80500 | ¥187.61 |
3 | ¥89.31667 | ¥267.95 |
5 | ¥83.97200 | ¥419.86 |
7 | ¥80.62429 | ¥564.37 |
10 | ¥77.22200 | ¥772.22 |
25 | ¥69.12880 | ¥1,728.22 |
50 | ¥63.57940 | ¥3,178.97 |
100 | ¥58.47470 | ¥5,847.47 |