M23053-12-213-C | |
---|---|
DigiKey Part Number | 1030-M23053-12-213-C-ND |
Manufacturer | |
Manufacturer Product Number | M23053-12-213-C |
Description | HEATSHRINK 0.191" X 4' CLEAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.191" (4.85mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.191" (4.85mm) | |
Inner Diameter - Recovered | 0.112" (2.84mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -75°C ~ 260°C | |
Shrink Temperature | 343° | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.81000 | ¥192.81 |
5 | ¥162.39000 | ¥811.95 |
10 | ¥147.15600 | ¥1,471.56 |
25 | ¥137.00920 | ¥3,425.23 |
50 | ¥131.93540 | ¥6,596.77 |
100 | ¥128.89120 | ¥12,889.12 |