M23053-12-230-C | |
---|---|
DigiKey Part Number | 1030-M23053-12-230-C-ND |
Manufacturer | |
Manufacturer Product Number | M23053-12-230-C |
Description | HEATSHRINK 3/4" X 4' CLEAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.524" (13.31mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -75°C ~ 260°C | |
Shrink Temperature | 343° | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥866.58000 | ¥866.58 |
5 | ¥812.39000 | ¥4,061.95 |
10 | ¥758.23200 | ¥7,582.32 |
25 | ¥720.32000 | ¥18,008.00 |
50 | ¥704.07320 | ¥35,203.66 |
100 | ¥687.82550 | ¥68,782.55 |