Q-PTFE-4AWG-02-QB48IN-5 | |
---|---|
DigiKey Part Number | Q1135-ND |
Manufacturer | |
Manufacturer Product Number | Q-PTFE-4AWG-02-QB48IN-5 |
Description | HEATSHRINK 4AWG 48" CLEAR 1=1PC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.370" (9.40mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.370" (9.40mm) | |
Inner Diameter - Recovered | 0.214" (5.44mm) | |
Recovered Wall Thickness | 0.015" (0.38mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -65°C ~ 260°C | |
Shrink Temperature | 350°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.42000 | ¥135.42 |
5 | ¥129.25200 | ¥646.26 |
10 | ¥98.47000 | ¥984.70 |
25 | ¥92.32000 | ¥2,308.00 |
50 | ¥86.16500 | ¥4,308.25 |
100 | ¥81.85650 | ¥8,185.65 |