1776058-1 | |
---|---|
DigiKey Part Number | A112758-ND |
Manufacturer | |
Manufacturer Product Number | 1776058-1 |
Description | JUMPER BARRIER BLK 2POS SPADE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Barrier Block Jumper Over Barrier, Spade |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 2 | |
Pitch | 0.437" (11.10mm) | |
Style | Over Barrier, Spade | |
For Use With/Related Products | RSB6, SSB6, SSB7 Series | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.69200 | ¥126.92 |
25 | ¥12.31320 | ¥307.83 |
50 | ¥12.18900 | ¥609.45 |
100 | ¥11.31340 | ¥1,131.34 |
250 | ¥11.12640 | ¥2,781.60 |
500 | ¥10.12614 | ¥5,063.07 |
1,000 | ¥9.06349 | ¥9,063.49 |
2,500 | ¥8.37591 | ¥20,939.77 |