1-794407-1 | |
---|---|
DigiKey Part Number | A100438TR-ND - Tape & Reel (TR) A100438CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-794407-1 |
Description | CONN SOCKET 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-794407-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥4.05600 | ¥40.56 |
25 | ¥4.03600 | ¥100.90 |
50 | ¥3.93240 | ¥196.62 |
100 | ¥3.37340 | ¥337.34 |
250 | ¥3.05176 | ¥762.94 |
500 | ¥2.88214 | ¥1,441.07 |
1,000 | ¥2.52607 | ¥2,526.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥2.49219 | ¥11,214.85 |
9,000 | ¥2.23787 | ¥20,140.83 |
13,500 | ¥2.09822 | ¥28,325.97 |