1-794230-0 | |
---|---|
DigiKey Part Number | A34924-ND |
Manufacturer | |
Manufacturer Product Number | 1-794230-0 |
Description | CONN PIN 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-794230-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.89100 | ¥38.91 |
25 | ¥3.87160 | ¥96.79 |
50 | ¥3.74040 | ¥187.02 |
100 | ¥3.13610 | ¥313.61 |
250 | ¥2.94008 | ¥735.02 |
500 | ¥2.87574 | ¥1,437.87 |