794203-1 | |
---|---|
DigiKey Part Number | A25713-ND |
Manufacturer | |
Manufacturer Product Number | 794203-1 |
Description | CONN RCPT HSG 14POS 4.14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794203-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.57000 | ¥18.57 |
10 | ¥16.51400 | ¥165.14 |
25 | ¥16.43400 | ¥410.85 |
50 | ¥16.26500 | ¥813.25 |
100 | ¥14.92400 | ¥1,492.40 |
300 | ¥14.84030 | ¥4,452.09 |
600 | ¥13.49883 | ¥8,099.30 |
1,200 | ¥12.07343 | ¥14,488.12 |
2,700 | ¥11.15118 | ¥30,108.19 |