A3DDB-2006G | |
---|---|
DigiKey Part Number | A3DDB-2006G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-2006G |
Description | IDC CABLE- AKR20B/AE20G/AKR20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.00000 | ¥66.00 |
10 | ¥54.67500 | ¥546.75 |
25 | ¥50.74120 | ¥1,268.53 |
50 | ¥47.95500 | ¥2,397.75 |
100 | ¥45.32720 | ¥4,532.72 |
250 | ¥42.08196 | ¥10,520.49 |
500 | ¥39.78970 | ¥19,894.85 |
1,000 | ¥37.62928 | ¥37,629.28 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/348/323/A3DDB-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/344/A3DDB-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/344/A3DDB-20 G_tmb.jpg)