A3DDB-2018G | |
---|---|
DigiKey Part Number | A3DDB-2018G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-2018G |
Description | IDC CABLE- AKR20B/AE20G/AKR20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.00000 | ¥72.00 |
10 | ¥59.66700 | ¥596.67 |
25 | ¥55.37160 | ¥1,384.29 |
50 | ¥52.33240 | ¥2,616.62 |
100 | ¥49.46480 | ¥4,946.48 |
250 | ¥45.92500 | ¥11,481.25 |
500 | ¥43.42420 | ¥21,712.10 |
1,000 | ¥41.06766 | ¥41,067.66 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/348/323/A3DDB-20%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/344/A3DDB-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/344/A3DDB-20 G_tmb.jpg)