A3DKB-2006G | |
---|---|
DigiKey Part Number | A3DKB-2006G-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-2006G |
Description | IDC CABLE - AKR20B/AE20G/APK20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.83000 | ¥132.83 |
10 | ¥110.02400 | ¥1,100.24 |
25 | ¥102.11320 | ¥2,552.83 |
50 | ¥96.52080 | ¥4,826.04 |
100 | ¥91.24620 | ¥9,124.62 |
250 | ¥84.73428 | ¥21,183.57 |
500 | ¥80.13664 | ¥40,068.32 |
1,000 | ¥77.26717 | ¥77,267.17 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/336/389/A3DKB-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/405/A3DKB-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/405/A3DKB-20 G_tmb.jpg)