A3CCB-1006G | |
---|---|
DigiKey Part Number | A3CCB-1006G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-1006G |
Description | IDC CABLE- AKC10B/AE10G/AKC10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.30000 | ¥52.30 |
10 | ¥43.31500 | ¥433.15 |
25 | ¥40.19200 | ¥1,004.80 |
50 | ¥37.98340 | ¥1,899.17 |
100 | ¥35.90150 | ¥3,590.15 |
250 | ¥33.32820 | ¥8,332.05 |
500 | ¥31.51070 | ¥15,755.35 |
1,000 | ¥29.79757 | ¥29,797.57 |
2,500 | ¥27.84674 | ¥69,616.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/698/A3CCB-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/300/A3CCB-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/300/A3CCB-10 G_tmb.jpg)