A3CCB-1006M | |
---|---|
DigiKey Part Number | A3CCB-1006M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-1006M |
Description | IDC CABLE- AKC10B/AE10M/AKC10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.28000 | ¥53.28 |
10 | ¥44.16900 | ¥441.69 |
25 | ¥40.99000 | ¥1,024.75 |
50 | ¥38.73720 | ¥1,936.86 |
100 | ¥36.61410 | ¥3,661.41 |
250 | ¥33.98992 | ¥8,497.48 |
500 | ¥32.13646 | ¥16,068.23 |
1,000 | ¥30.38958 | ¥30,389.58 |
2,500 | ¥28.45210 | ¥71,130.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/300/A3CCB-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/698/A3CCB-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/698/A3CCB-10%20M_tmb.jpg)