A3CCB-1018M | |
---|---|
DigiKey Part Number | A3CCB-1018M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-1018M |
Description | IDC CABLE- AKC10B/AE10M/AKC10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.45000 | ¥58.45 |
10 | ¥48.43000 | ¥484.30 |
25 | ¥44.93720 | ¥1,123.43 |
50 | ¥42.46940 | ¥2,123.47 |
100 | ¥40.14180 | ¥4,014.18 |
250 | ¥37.26628 | ¥9,316.57 |
500 | ¥35.23500 | ¥17,617.50 |
1,000 | ¥33.32039 | ¥33,320.39 |
2,500 | ¥31.46519 | ¥78,662.98 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/300/A3CCB-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/698/A3CCB-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/698/A3CCB-10%20M_tmb.jpg)