A3AAH-1006G | |
---|---|
DigiKey Part Number | A3AAH-1006G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-1006G |
Description | IDC CABLE - ASC10H/AE10G/ASC10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.24000 | ¥45.24 |
10 | ¥37.47000 | ¥374.70 |
25 | ¥34.76680 | ¥869.17 |
50 | ¥32.85560 | ¥1,642.78 |
100 | ¥31.05280 | ¥3,105.28 |
250 | ¥28.82628 | ¥7,206.57 |
500 | ¥27.25310 | ¥13,626.55 |
1,000 | ¥25.77017 | ¥25,770.17 |
2,500 | ¥23.94018 | ¥59,850.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/644/178/A3AAB-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/353/322/A3AAB-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/353/322/A3AAB-10 G_tmb.jpg)