A3AAH-1006M | |
---|---|
DigiKey Part Number | A3AAH-1006M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-1006M |
Description | IDC CABLE - ASC10H/AE10M/ASC10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.30000 | ¥46.30 |
10 | ¥38.34000 | ¥383.40 |
25 | ¥35.57480 | ¥889.37 |
50 | ¥33.61920 | ¥1,680.96 |
100 | ¥31.77520 | ¥3,177.52 |
250 | ¥29.49684 | ¥7,374.21 |
500 | ¥27.88722 | ¥13,943.61 |
1,000 | ¥26.37006 | ¥26,370.06 |
2,500 | ¥24.49776 | ¥61,244.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/353/322/A3AAB-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/644/178/A3AAB-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/644/178/A3AAB-10%20M_tmb.jpg)