A1DXB-1036G | |
---|---|
DigiKey Part Number | A1DXB-1036G-ND |
Manufacturer | |
Manufacturer Product Number | A1DXB-1036G |
Description | IDC CABLE- AKR10B/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.63000 | ¥46.63 |
10 | ¥38.66000 | ¥386.60 |
25 | ¥35.87360 | ¥896.84 |
50 | ¥33.90320 | ¥1,695.16 |
100 | ¥32.04370 | ¥3,204.37 |
250 | ¥29.74676 | ¥7,436.69 |
500 | ¥28.12368 | ¥14,061.84 |
1,000 | ¥26.59353 | ¥26,593.53 |
2,500 | ¥24.70560 | ¥61,764.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/326/A1DXB-10%20M_tmb.jpg)