A3DDB-1006G | |
---|---|
DigiKey Part Number | A3DDB-1006G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-1006G |
Description | IDC CABLE- AKR10B/AE10G/AKR10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.27000 | ¥54.27 |
10 | ¥44.95700 | ¥449.57 |
25 | ¥41.71560 | ¥1,042.89 |
50 | ¥39.42520 | ¥1,971.26 |
100 | ¥37.26350 | ¥3,726.35 |
250 | ¥34.59348 | ¥8,648.37 |
500 | ¥32.70736 | ¥16,353.68 |
1,000 | ¥30.92945 | ¥30,929.45 |
2,500 | ¥29.00534 | ¥72,513.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/366/A3DDB-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/354/A3DDB-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/354/A3DDB-10 G_tmb.jpg)